892-044-520-103

Heilind Number:EDA892-044-520-103
Manufacturer:EDAC
Manufacturer Number:892-044-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With a current rating of 3 A and Copper Alloy contacts, it guarantees efficient power transmission. The single-row configuration with 44 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Whether for industrial or commercial applications, the straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Upgrade your system with this essential connector and experience seamless performance.