892-044-520-107

Heilind Number:EDA892-044-520-107
Manufacturer:EDAC
Manufacturer Number:892-044-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-520-107

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector, designed for superior performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row layout and 44 positions, it offers seamless integration for your PCB connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it provides easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any high-performance electronic system. Upgrade your connectivity game today.