892-044-520-203

Heilind Number:EDA892-044-520-203
Manufacturer:EDAC
Manufacturer Number:892-044-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-520-203

Detailed Description

Elevate your connectivity game with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 44 positions cater to multiple connection needs. Whether you require straight or right-angle mounting, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for critical applications in various industries. Upgrade your PCB setup with this essential component.