892-044-520-207

Heilind Number:EDA892-044-520-207
Manufacturer:EDAC
Manufacturer Number:892-044-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a current rating of 3 A, this connector is suitable for various applications. Its two rows of 44 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a robust solution for demanding industrial settings. Its straight mount orientation further enhances versatility. Upgrade your connectivity with this essential component, perfect for Board To Board PCB connections.