892-044-520-212

Heilind Number:EDA892-044-520-212
Manufacturer:EDAC
Manufacturer Number:892-044-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-520-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With a pitch of .1 inch and two rows of 44 positions, it offers seamless integration for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. The sleek black design adds a professional touch, while the straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connection game with this essential component.