892-044-521-108

Heilind Number:EDA892-044-521-108
Manufacturer:EDAC
Manufacturer Number:892-044-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 44 positions and a convenient .1-inch pitch, it offers seamless integration into your circuit board setup. The contact material, crafted from high-grade Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and .2-inch row spacing provide easy installation and efficient usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Upgrade your connectivity with this essential component.