892-044-521-112

Heilind Number:EDA892-044-521-112
Manufacturer:EDAC
Manufacturer Number:892-044-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-521-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector is a must-have for your electronic projects. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both style and reliability. Featuring a single row with 44 positions and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-temp environments. Upgrade your PCB connections with this essential component.