892-044-521-207

Heilind Number:EDA892-044-521-207
Manufacturer:EDAC
Manufacturer Number:892-044-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-521-207

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. This black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring performance in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows and 44 positions offer ample connectivity options, while a .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Choose this connector for dependable board-to-board connectivity in your projects.