892-044-521-212

Heilind Number:EDA892-044-521-212
Manufacturer:EDAC
Manufacturer Number:892-044-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-521-212

Detailed Description

Elevate your circuit board connectivity with our high-temp card edge connector in sleek black. Designed for optimum performance, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts spaced precisely at .1 and .2 inches, it offers seamless integration for your 44-position setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure reliable and efficient operation in any environment. Perfect for demanding applications, this connector guarantees secure and stable board-to-board connections. Explore our range of connectors for seamless integration into your PCB setups.