892-044-523-101

Heilind Number:EDA892-044-523-101
Manufacturer:EDAC
Manufacturer Number:892-044-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission, rated at 3 A. Its single-row configuration with 44 positions and a pitch of .1 inches allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and rugged applications. Trust in our connector to deliver high-quality performance for your board-to-board connections.