892-044-523-103

Heilind Number:EDA892-044-523-103
Manufacturer:EDAC
Manufacturer Number:892-044-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-523-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With 44 positions in a single row and a pitch of .1 inches, it ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.