892-044-523-108

Heilind Number:EDA892-044-523-108
Manufacturer:EDAC
Manufacturer Number:892-044-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-523-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme heat conditions. With a single row configuration and 44 positions, it offers seamless integration for your board to board connections. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Perfect for industrial applications, this connector is rated for an operating temperature range of -40 to 105°C, making it a durable and dependable choice for your project. Elevate your connectivity solutions with this high-performance card edge connector.