892-044-523-207

Heilind Number:EDA892-044-523-207
Manufacturer:EDAC
Manufacturer Number:892-044-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-523-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, each spaced precisely at .1 inches with .2 inches between rows, it offers secure and efficient connectivity for your PCB. Featuring 44 positions and a straight mount orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.