892-044-523-208

Heilind Number:EDA892-044-523-208
Manufacturer:EDAC
Manufacturer Number:892-044-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-523-208

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, a reliable and efficient solution for seamless board-to-board connection. Designed for high-performance applications, this connector is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and thermal stability. With a double-row configuration and 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this black connector for secure and efficient data transmission in your PCB setup.