892-044-523-212

Heilind Number:EDA892-044-523-212
Manufacturer:EDAC
Manufacturer Number:892-044-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-523-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board connections in high-performance electronics. Designed for reliability in demanding environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. With two rows and 44 positions, it offers ample connectivity for your PCBs. The copper alloy contacts with a pitch of .1 inches guarantee secure and efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for industrial applications. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity solutions with this essential component.