892-044-524-101

Heilind Number:EDA892-044-524-101
Manufacturer:EDAC
Manufacturer Number:892-044-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-101

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this black connector boasts a single row of 44 positions, ensuring efficient data transfer. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and optimal performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding environments. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with precision.