892-044-524-107

Heilind Number:EDA892-044-524-107
Manufacturer:EDAC
Manufacturer Number:892-044-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-107

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. Its single-row configuration with 44 positions offers ample connectivity for your applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.