892-044-524-108

Heilind Number:EDA892-044-524-108
Manufacturer:EDAC
Manufacturer Number:892-044-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-108

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. The 44 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Choose straight mount orientation for easy installation. Upgrade your systems with this essential component from our range of premium PCB connectors.