892-044-524-112

Heilind Number:EDA892-044-524-112
Manufacturer:EDAC
Manufacturer Number:892-044-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is perfect for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for demanding industrial settings. Trust in our product to streamline your connectivity needs with quality and efficiency.