892-044-524-201

Heilind Number:EDA892-044-524-201
Manufacturer:EDAC
Manufacturer Number:892-044-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, in sleek black, features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable performance. With a dual-row design and 44 positions, it offers ample connectivity options for various applications. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly between -40 and 105°C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.