892-044-524-202

Heilind Number:EDA892-044-524-202
Manufacturer:EDAC
Manufacturer Number:892-044-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from durable Copper Alloy. With two rows and a total of 44 positions, this connector offers seamless communication between boards. Its compact .1 inch pitch and .2 inch row spacing ensure efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and electronic applications. The straight mount orientation makes installation hassle-free. Trust in the quality and performance of this essential component for your PCB connectivity needs.