892-044-524-203

Heilind Number:EDA892-044-524-203
Manufacturer:EDAC
Manufacturer Number:892-044-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With 44 positions spread across two rows, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation makes installation easy. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component in PCB connectivity.