892-044-524-204

Heilind Number:EDA892-044-524-204
Manufacturer:EDAC
Manufacturer Number:892-044-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for uncompromising performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability and safety. With an amperage rating of 3A, it offers reliable power transmission for your applications. Its dual-row design with 44 positions ensures ample connectivity options, while the Copper Alloy contacts guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its straight mount orientation and precise .1 inch pitch for seamless integration into your PCB setups. Upgrade to this high-performance solution and experience enhanced connectivity like never before.