892-044-524-208

Heilind Number:EDA892-044-524-208
Manufacturer:EDAC
Manufacturer Number:892-044-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-524-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, perfect for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With two rows and 44 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Engineered for versatility, it features a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB projects. Trust in our quality for seamless connectivity solutions.