892-044-540-103

Heilind Number:EDA892-044-540-103
Manufacturer:EDAC
Manufacturer Number:892-044-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-540-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 44 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, even in harsh environments. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component, a must-have in any advanced electronics toolkit.