892-044-540-204

Heilind Number:EDA892-044-540-204
Manufacturer:EDAC
Manufacturer Number:892-044-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-540-204

Detailed Description

Enhance the performance of your electronics with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a copper alloy contact material and a pitch of .1 inches, it guarantees efficient connectivity. Its two rows of 44 positions each offer ample space for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in this essential component to optimize your PCB connectivity needs.