892-044-540-207

Heilind Number:EDA892-044-540-207
Manufacturer:EDAC
Manufacturer Number:892-044-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-540-207

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance. Featuring 44 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation on PCBs, while its 3A amperage capacity caters to various power needs. Operating within a wide temperature range of -40 to 105 °C, it's suitable for demanding industrial applications. Trust in its quality and precision for seamless board-to-board connections.