892-044-541-101

Heilind Number:EDA892-044-541-101
Manufacturer:EDAC
Manufacturer Number:892-044-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built to withstand extreme conditions, this connector features a UL 94V-0 Polyphenylene Sulfide housing for reliable performance. With a single row design and 44 positions, it offers ample connectivity for your applications. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial and electronic setups. Upgrade your connectivity solutions with this essential component.