892-044-541-103

Heilind Number:EDA892-044-541-103
Manufacturer:EDAC
Manufacturer Number:892-044-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-541-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for high temperature environments, this connector is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3 A, it is suitable for various electronic applications. Featuring a single row design with 44 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your systems. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections. Elevate your project with our High Temp Card Edge Connector.