892-044-541-107

Heilind Number:EDA892-044-541-107
Manufacturer:EDAC
Manufacturer Number:892-044-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-541-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector offers both durability and style. Its single row design, featuring 44 copper alloy contact positions with a pitch of .1 inches, ensures seamless and efficient data transfer. The straight mount orientation and .2-inch row spacing provide versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial applications. Elevate your PCB assembly with this essential component, a perfect fit for your connectivity needs.