892-044-541-108

Heilind Number:EDA892-044-541-108
Manufacturer:EDAC
Manufacturer Number:892-044-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for demanding applications. Featuring a sleek black design, this connector is built to withstand high temperatures with an operating range of -40 to 105 °C. With a contact material of Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, durability is guaranteed. Its single row configuration with 44 positions and a pitch of .1 in ensures seamless board-to-board connectivity. The straight mount orientation and row spacing of .2 in provide easy installation. Trust in this connector for optimal performance in your PCB setups.