892-044-541-112

Heilind Number:EDA892-044-541-112
Manufacturer:EDAC
Manufacturer Number:892-044-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-541-112

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 44 positions, it offers seamless board-to-board connectivity for your electronic devices. Crafted from high-quality Copper Alloy, the contacts provide reliable power transmission, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. Engineered for versatility, it features a straight mount orientation, making installation a breeze. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Trust in its high amperage rating of 3 A to deliver consistent performance, meeting your connectivity needs with efficiency and reliability. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 44 positions, it offers seamless board-to-board connectivity for your electronic devices. Crafted from high-quality Copper Alloy, the contacts provide reliable power transmission, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. Engineered for versatility, it features a straight mount orientation, making installation a breeze. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Trust in its high amperage rating of 3 A to deliver consistent performance, meeting your connectivity needs with efficiency and reliability.