892-044-541-203

Heilind Number:EDA892-044-541-203
Manufacturer:EDAC
Manufacturer Number:892-044-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-541-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a high amperage of 3 A and durable copper alloy contacts, it ensures reliable power transmission. Boasting a double-row configuration with 44 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing enable precise integration onto your circuit board. Perfect for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Elevate your PCB design with this essential component.