892-044-541-207

Heilind Number:EDA892-044-541-207
Manufacturer:EDAC
Manufacturer Number:892-044-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-541-207

Detailed Description

Enhance your PCB connections with our high-temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures efficient power transmission with a 3A amperage rating. Featuring two rows and 44 positions, it offers ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring durability and stability. Upgrade your system with this essential component for seamless board-to-board connections.