892-044-542-102

Heilind Number:EDA892-044-542-102
Manufacturer:EDAC
Manufacturer Number:892-044-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-542-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. It features a single row configuration with 44 copper alloy contacts, delivering reliable power transmission at a 3A amperage. The precise .1-inch pitch and .2-inch row spacing allow for seamless PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is a must-have for industrial applications requiring robust and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.