892-044-542-112

Heilind Number:EDA892-044-542-112
Manufacturer:EDAC
Manufacturer Number:892-044-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-542-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a current rating of 3 A and is designed for durability with a housing material of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 44 positions, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore the next level of connectivity in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.