892-044-542-204

Heilind Number:EDA892-044-542-204
Manufacturer:EDAC
Manufacturer Number:892-044-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-542-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, it boasts a 3A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for maximum durability. Featuring two rows and 44 positions, it ensures seamless connectivity in your electronic projects. The Copper Alloy contact material guarantees reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. With a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.