892-044-544-101

Heilind Number:EDA892-044-544-101
Manufacturer:EDAC
Manufacturer Number:892-044-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-544-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek Black finish, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliable performance even in high-temperature environments. With a single row configuration and a total of 44 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contacts guarantee efficient signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for versatile placement on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.