892-044-544-107

Heilind Number:EDA892-044-544-107
Manufacturer:EDAC
Manufacturer Number:892-044-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-544-107

Detailed Description

Enhance connectivity in high-temperature environments with our sleek black Card Edge Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row design and a pitch of .1 inches, it seamlessly integrates into your PCB setup with 44 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial applications. Upgrade to this essential component and experience seamless board-to-board connections with ease.