892-044-544-112

Heilind Number:EDA892-044-544-112
Manufacturer:EDAC
Manufacturer Number:892-044-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-544-112

Detailed Description

Discover our High Temp Card Edge Connector, a crucial component for seamless PCB connections. Designed for durability and reliability, this black connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With a single row configuration and 44 positions, it offers efficient connectivity for your electronic devices. Crafted with copper alloy contact material and a .1-inch pitch, it ensures optimal performance in various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for use in diverse environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly setup.