892-044-544-202

Heilind Number:EDA892-044-544-202
Manufacturer:EDAC
Manufacturer Number:892-044-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-544-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With two rows and forty-four positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial applications. Choose this Straight-mount orientation connector for seamless integration into your circuit board setups. Elevate your connectivity game with this essential component.