892-044-544-203

Heilind Number:EDA892-044-544-203
Manufacturer:EDAC
Manufacturer Number:892-044-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-544-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage capacity and features housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 44 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for demanding environments, this connector maintains optimal functionality in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.