892-044-544-204

Heilind Number:EDA892-044-544-204
Manufacturer:EDAC
Manufacturer Number:892-044-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-544-204

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for durability and efficiency, this connector features a robust housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in tough conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it offers secure and efficient connectivity. Boasting two rows and 44 positions, it's perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your board-to-board connections with this essential component.