892-044-544-207

Heilind Number:EDA892-044-544-207
Manufacturer:EDAC
Manufacturer Number:892-044-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-544-207

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and conforming to UL 94V-0 standards, this connector not only offers high-temperature resistance up to 105°C but also ensures safety and durability. Featuring two rows of 44 copper alloy contacts, it provides secure and efficient connectivity with a pitch of .1 inches and row spacing of .2 inches. Whether you're working on PCBs or board-to-board connections, this straight-mount connector is a versatile solution. Trust in its 3A amperage rating and robust housing material of Polyphenylene Sulfide to meet your high-performance requirements. Operable in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.