892-044-555-203

Heilind Number:EDA892-044-555-203
Manufacturer:EDAC
Manufacturer Number:892-044-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-555-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at a pitch of .1 inches, it offers secure connectivity for up to 44 positions. Whether you're working on a PCB or a board-to-board application, this connector ensures seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various projects. Upgrade your setup with this essential component for efficient and durable connections.