892-044-555-204

Heilind Number:EDA892-044-555-204
Manufacturer:EDAC
Manufacturer Number:892-044-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-555-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of 44 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Trust in the quality and performance of this essential component for seamless board-to-board connectivity.