892-044-555-207

Heilind Number:EDA892-044-555-207
Manufacturer:EDAC
Manufacturer Number:892-044-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-555-207

Detailed Description

Discover the optimal solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and flame resistance. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power transmission. Boasting two rows and 44 positions, it offers ample connectivity options for your PCB needs. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it a perfect choice for a wide range of applications. Elevate your connectivity standards with this essential component.