892-044-555-208

Heilind Number:EDA892-044-555-208
Manufacturer:EDAC
Manufacturer Number:892-044-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a maximum amperage of 3 A, it offers efficient power transmission for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the two rows of 44 positions each provide ample connectivity options. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C further enhances its versatility. Trust in this Card Edge Connector for seamless board-to-board connections in demanding environments.