892-044-556-204

Heilind Number:EDA892-044-556-204
Manufacturer:EDAC
Manufacturer Number:892-044-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-556-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, featuring a pitch of .1 in and row spacing of .2 in, it offers seamless integration for 44 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for high-demand applications, this connector guarantees reliable and efficient board-to-board connectivity.