892-044-556-208

Heilind Number:EDA892-044-556-208
Manufacturer:EDAC
Manufacturer Number:892-044-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-556-208

Detailed Description

Ensure seamless connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy. With two rows and a total of 44 positions, this connector offers reliable performance for a variety of applications. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in harsh industrial settings. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this connector to deliver consistent power with an amperage rating of 3 A, ensuring optimal performance in demanding conditions. Elevate your PCB connectivity with this essential component.